Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10154208-20LFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AM7520
Product RangeFitMate Series
Your Part Number
18,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 25+ | $0.046 |
| 50+ | $0.042 |
| 100+ | $0.041 |
| 500+ | $0.037 |
| 1000+ | $0.035 |
| 5000+ | $0.033 |
| 10000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10154208-20LFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AM7520
Product RangeFitMate Series
Product RangeFitMate Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingGold over Nickel Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FitMate Series
Contact Termination Type
Crimp
Contact Plating
Gold over Nickel Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
30AWG
For Use With
Amphenol FitMate 10154207, 10159026 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
