Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10153126-4T2LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel31AJ3146 Cut Tape31AJ3145 |
| Product Range | WireLock Series |
| Your Part Number | |
| Technical Datasheet |
670 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.089 |
| 50+ | $0.080 |
| 100+ | $0.076 |
| 500+ | $0.068 |
| 1000+ | $0.065 |
| 5000+ | $0.060 |
| 10000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 480000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10153126-4T2LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel31AJ3146 Cut Tape31AJ3145 |
| Product Range | WireLock Series |
| Technical Datasheet | |
| Product Range | WireLock Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Amphenol ICC Minitek Series Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
- WireLock® 1.8mm wire-to-board receptacle terminal
- Full reflow tin plating
- Wire size range from 0.22 to 0.35mm²
- Type B material
Technical Specifications
| Product Range | WireLock Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (12-Jan-2017) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Amphenol ICC Minitek Series Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (3)
Alternatives for 10153126-4T2LF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
