Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00007LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK9808
Product RangeMinitek 10147603 Series
Your Part Number
3,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.460 |
| 250+ | $0.355 |
| 500+ | $0.320 |
| 1000+ | $0.291 |
| 5000+ | $0.267 |
Price for:Each
Minimum: 100
Multiple: 100
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00007LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK9808
Product RangeMinitek 10147603 Series
Product RangeMinitek 10147603 Series
No. of Positions7Positions
Pitch Spacing1mm
For Use WithAmphenol 10147604 Series Socket Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Minitek 10147603 Series
No. of Positions
7Positions
For Use With
Amphenol 10147604 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10147603-00007LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
