Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-010LFCopy
Newark Part No.82AK4206
Product RangeMinitek MicroSpace 10142348 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.510 |
| 25+ | $1.370 |
| 50+ | $1.340 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.140 |
| 1000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-010LFCopy
Newark Part No.82AK4206
Product RangeMinitek MicroSpace 10142348 Series
Technical Datasheet
Product RangeMinitek MicroSpace 10142348 Series
No. of Positions10Positions
Pitch Spacing1.27mm
For Use WithAmphenol Minitek MicroSpace 10141272, 10148496 Series, 28-22 AWG CTW Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek MicroSpace 10142348 Series
No. of Positions
10Positions
For Use With
Amphenol Minitek MicroSpace 10141272, 10148496 Series, 28-22 AWG CTW Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
