Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10140949-101LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72AC7145
Cut Tape72AC7144
Product RangeFCI VerIO 10140949
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.020 | $15.02 |
| Total Price | $15.02 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 5+ | $14.300 |
| 10+ | $13.660 |
| 25+ | $12.690 |
| 50+ | $11.520 |
| 100+ | $10.740 |
| 250+ | $10.490 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $9.760 |
| 200+ | $9.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10140949-101LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72AC7145
Cut Tape72AC7144
Product RangeFCI VerIO 10140949
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeFCI VerIO 10140949
Connector MountingPCB Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
10Contacts
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
FCI VerIO 10140949
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10140949-101LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
