Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138200-101LF
Newark Part No.45AC2423
Product RangeFCI Boltrack 10138200 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138200-101LF
Newark Part No.45AC2423
Product RangeFCI Boltrack 10138200 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeI/O
Contact Termination TypeIDC / IDT
Product RangeFCI Boltrack 10138200 Series
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
8Contacts
Connector Type
I/O
Product Range
FCI Boltrack 10138200 Series
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
