Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132328-10013LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64AC3441
Cut Tape27AJ3911
Product Range10132328 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9800 | $3.670 | $35,966.00 |
| Total Price | $35,966.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9800+ | $3.670 |
Full Reel
| Quantity | Price |
|---|---|
| 9800+ | $2.830 |
| 10000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132328-10013LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64AC3441
Cut Tape27AJ3911
Product Range10132328 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range10132328 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
10132328 Series
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Vertical
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
