Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10129206-0010013LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK1491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 100+ | $9.650 |
| 250+ | $8.940 |
| 500+ | $8.380 |
| 1000+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10129206-0010013LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK1491
Memory / Card TypeDDR4 DIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
DDR4 DIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
-
Alternatives for 10129206-0010013LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
