Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10128798-005RLFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel29AK9748 Cut Tape26AK3845 |
| Product Range | 10128796 Series |
| Your Part Number |
437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.570 | $4.57 |
| Total Price | $4.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.130 |
| 25+ | $3.840 |
| 50+ | $3.650 |
| 100+ | $3.430 |
| 250+ | $3.190 |
| 500+ | $3.070 |
| 1000+ | $2.890 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $5.040 |
| 2700+ | $4.550 |
| 4500+ | $4.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10128798-005RLFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel29AK9748 Cut Tape26AK3845 |
| Product Range | 10128796 Series |
| Card Edge Connector Type | Dual Side |
| Card Thickness | 0.8mm |
| No. of Contacts | 67 Contacts |
| Connector Mounting | Surface Mount |
| Connector Body Orientation | Right Angle |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Product Range | 10128796 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| No. of Contacts | 67 Contacts |
| Connector Body Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
| Card Thickness | 0.8mm |
|---|---|
| Connector Mounting | Surface Mount |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Product Range | 10128796 Series |
Alternatives for 10128798-005RLF
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
