Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10128419-101LFCopy
Newark Part No.87AK1639
Product RangeExaMAX 10128419 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
| 5+ | $21.910 |
| 10+ | $20.420 |
| 25+ | $19.020 |
| 50+ | $18.560 |
| 100+ | $18.450 |
| 250+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10128419-101LFCopy
Newark Part No.87AK1639
Product RangeExaMAX 10128419 Series
Product RangeExaMAX 10128419 Series
No. of Contacts112Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ExaMAX 10128419 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Header
No. of Rows
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
