Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10124149-102LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 64AC2393 |
| Product Range | AIRMAX VS2 Series |
| Your Part Number |
245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.940 |
| 5+ | $12.110 |
| 10+ | $11.560 |
| 25+ | $10.910 |
| 50+ | $10.350 |
| 100+ | $9.410 |
| 250+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10124149-102LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 64AC2393 |
| Product Range | AIRMAX VS2 Series |
| Product Range | AIRMAX VS2 Series |
| No. of Contacts | 54Contacts |
| Pitch Spacing | 2mm |
| Gender | Header |
| Contact Termination Type | Press Fit |
| No. of Rows | 9Rows |
| Row Pitch | 1.4mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | AIRMAX VS2 Series |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.4mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 54Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 9Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for 10124149-102LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
