Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-010LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51Y6837
Product RangeMinitek Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15000+ | $1.120 |
Price for:Each
Minimum: 15000
Multiple: 15000
$16,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-010LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51Y6837
Product RangeMinitek Series
Product RangeMinitek Series
No. of Positions10Positions
Pitch Spacing2mm
For Use WithAmphenol Minitek 10044403 and 77138 Series Socket Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Series
No. of Positions
10Positions
For Use With
Amphenol Minitek 10044403 and 77138 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
