Print Page
10114830-10108LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114830 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10114830-10108LFCopy |
| Newark Part No. | 29AH2935 |
| Product Range | FCI 10114830 Series |
| Your Part Number | |
| Technical Datasheet |
7,098 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 10+ | $0.826 |
| 25+ | $0.789 |
| 50+ | $0.752 |
| 100+ | $0.715 |
| 500+ | $0.646 |
| 1000+ | $0.603 |
| 2500+ | $0.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10114830-10108LFCopy |
| Newark Part No. | 29AH2935 |
| Product Range | FCI 10114830 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | FCI 10114830 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | FCI 10114830 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (3)
Alternatives for 10114830-10108LF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
