Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114830-10104LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel45T5977
Full Reel51AK9622
Cut Tape51AK9621
Product RangeFCI 10114830 Series
Your Part Number
1,686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.750 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 250+ | $0.579 |
| 500+ | $0.522 |
| 1000+ | $0.475 |
| 5000+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $0.345 |
| 2000+ | $0.339 |
| 3900+ | $0.325 |
| 4000+ | $0.317 |
| 6000+ | $0.306 |
| 10000+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114830-10104LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel45T5977
Full Reel51AK9622
Cut Tape51AK9621
Product RangeFCI 10114830 Series
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeFCI 10114830 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
4Contacts
Product Range
FCI 10114830 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10114830-10104LF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
