Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090928-P444XLFCopy
Newark Part No.07AN9145
Product Range10090928 Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 5+ | $7.070 |
| 10+ | $6.790 |
| 25+ | $6.260 |
| 50+ | $5.920 |
| 100+ | $5.720 |
| 250+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090928-P444XLFCopy
Newark Part No.07AN9145
Product Range10090928 Series
D Sub Connector TypeHigh Density
Product Range10090928 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Technical Specifications
D Sub Connector Type
High Density
Product Range
10090928 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
