Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10075025-G01-20ULFCopy
Newark Part No.28AH8742
Product RangeFCI Minitek 10075025 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.410 |
| 25+ | $2.240 |
| 50+ | $2.130 |
| 100+ | $2.010 |
| 250+ | $1.880 |
| 500+ | $1.800 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10075025-G01-20ULFCopy
Newark Part No.28AH8742
Product RangeFCI Minitek 10075025 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeFCI Minitek 10075025 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10075025-G01-20ULF is a 20-position 2-row vertical Shrouded Header with gold-plated phosphor bronze contacts and a high temperature black thermoplastic housing. The Minitek® is AFCI's brand for board to board connector in 2mm pitch. It is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems.
- Modular system ensures all is intermatable
- Standoff design
- High raw material temperature range
- Everything intermateable
- Facilitates automatic placement
- Withstands reflow soldering process
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
FCI Minitek 10075025 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for 10075025-G01-20ULF
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
