Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10044403-101LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel61AC8620
Re-Reel62AC0902
Cut Tape62AC0902
Product RangeFCI Minitek
Your Part Number
17,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.140 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.126 |
| 50+ | $0.114 |
| 100+ | $0.105 |
| 500+ | $0.095 |
| 1000+ | $0.089 |
| 5000+ | $0.083 |
| 10000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10044403-101LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel61AC8620
Re-Reel62AC0902
Cut Tape62AC0902
Product RangeFCI Minitek
Product RangeFCI Minitek
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAmphenol Minitek CTW Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI Minitek
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol Minitek CTW Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 10044403-101LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
