Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL CANADA |
|---|---|
| Manufacturer Part No | M83513/04-E03CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 23AJ5118 |
| Product Range | MIL-DTL-83513 Series |
| Your Part Number |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $237.530 |
| 5+ | $221.670 |
| 10+ | $205.800 |
Price for:Each
Minimum: 1
Multiple: 1
$237.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL CANADA |
|---|---|
| Manufacturer Part No | M83513/04-E03CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 23AJ5118 |
| Product Range | MIL-DTL-83513 Series |
| Connector to Connector | Micro-D Receptacle to Free End |
| No. of Positions | 31Positions |
| Cable Length - Imperial | 18" |
| Cable Length - Metric | 457mm |
| Jacket Color | - |
| Product Range | MIL-DTL-83513 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Micro-D Receptacle to Free End |
|---|---|
| Cable Length - Imperial | 18" |
| Jacket Color | - |
| SVHC | To Be Advised |
| No. of Positions | 31Positions |
|---|---|
| Cable Length - Metric | 457mm |
| Product Range | MIL-DTL-83513 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
