Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-C11NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ5097
Product RangeMIL-DTL-83513 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $193.150 |
| 5+ | $193.150 |
| 10+ | $193.140 |
| 25+ | $127.750 |
Price for:Each
Minimum: 1
Multiple: 1
$193.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-C11NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ5097
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions21Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
21Positions
Cable Length - Metric
457mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Alternatives for M83513/03-C11N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
