Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B14NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ5094
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $207.150 |
| 10+ | $195.930 |
| 25+ | $186.040 |
Price for:Each
Minimum: 5
Multiple: 5
$1,035.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B14NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ5094
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial72"
Cable Length - Metric1.83m
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
72"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
1.83m
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
