Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B04CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ5088
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $187.730 |
| 10+ | $185.030 |
| 25+ | $183.060 |
Price for:Each
Minimum: 5
Multiple: 5
$938.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B04CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AJ5088
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Alternatives for M83513/03-B04C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
