Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINTOHD-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ8914
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $100.550 |
| 5+ | $93.660 |
| 10+ | $86.760 |
| 25+ | $81.330 |
| 50+ | $77.450 |
| 100+ | $75.350 |
Price for:Each
Minimum: 1
Multiple: 1
$100.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINTOHD-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ8914
Connector Type AMini SAS Plug
Connector Type BMini SAS HD Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
Mini SAS Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Mini SAS HD Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
