Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMDB25MF-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC6934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.930 |
| 5+ | $38.980 |
| 10+ | $36.010 |
| 25+ | $33.750 |
| 50+ | $32.150 |
| 100+ | $30.610 |
| 250+ | $28.700 |
Price for:Each
Minimum: 1
Multiple: 1
$41.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMDB25MF-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC6934
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
