Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MM0-002.5
Newark Part No.49AC6855
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.660 |
| 5+ | $33.870 |
| 10+ | $32.070 |
| 25+ | $31.640 |
| 50+ | $29.660 |
| 100+ | $28.680 |
| 250+ | $26.900 |
Price for:Each
Minimum: 1
Multiple: 1
$35.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MM0-002.5
Newark Part No.49AC6855
Connector Type AHD-D Sub 44 Position Plug
Connector Type BHD-D Sub 44 Position Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
HD-D Sub 44 Position Plug
Cable Length - Imperial
2.5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
HD-D Sub 44 Position Plug
Cable Length - Metric
762mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate