Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCN-DSUBHD78PN-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK1818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 5+ | $19.940 |
| 10+ | $18.790 |
| 25+ | $17.450 |
| 50+ | $16.060 |
| 100+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCN-DSUBHD78PN-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK1818
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DD
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
