Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP4MDHCopy
Newark Part No.93AK8820
Product RangeSP Series
Your Part Number
192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.770 |
| 25+ | $3.560 |
| 50+ | $3.320 |
| 100+ | $3.110 |
| 250+ | $2.850 |
| 500+ | $2.790 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP4MDHCopy
Newark Part No.93AK8820
Product RangeSP Series
Product RangeSP Series
No. of Contacts4 Contact
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
SVHCTo Be Advised
Technical Specifications
Product Range
SP Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
No. of Contacts
4 Contact
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
