Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8MBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK0433
Product RangeXLRnet
Your Part Number
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 5+ | $6.630 |
| 10+ | $6.350 |
| 25+ | $5.830 |
| 50+ | $5.510 |
| 100+ | $5.320 |
| 250+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8MBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK0433
Product RangeXLRnet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialZinc Alloy Body
Product RangeXLRnet
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
-
Product Range
XLRnet
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
