Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-8-11PBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH1705
Product RangeEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $35.230 |
| 250+ | $34.780 |
Price for:Each
Minimum: 100
Multiple: 100
$3,523.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-8-11PBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH1705
Product RangeEP Series
No. of Contacts8Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeEP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Contact Plating
Tin Plated Contacts
Product Range
EP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
