Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX5FDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93AK8272
Product RangeAX Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 5+ | $10.190 |
| 10+ | $9.770 |
| 25+ | $8.980 |
| 50+ | $8.470 |
| 100+ | $8.180 |
| 250+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX5FDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93AK8272
Product RangeAX Series
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeAX Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Gender
Jack
Contact Plating
Tin Plated Contacts
Product Range
AX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
