Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACPM-RNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AM4876 |
| Product Range | M Series |
| Your Part Number |
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.220 |
| 25+ | $3.920 |
| 50+ | $3.720 |
| 100+ | $3.490 |
| 250+ | $3.240 |
| 500+ | $3.110 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACPM-RNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AM4876 |
| Product Range | M Series |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 6.35mm |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Zinc Alloy Body |
| Product Range | M Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | M Series |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for ACPM-RN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
