Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part No52500005-732Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ1139
Product RangeB
Your Part Number
242 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.305 |
| 25+ | $0.273 |
| 50+ | $0.240 |
| 100+ | $0.222 |
| 250+ | $0.206 |
| 500+ | $0.192 |
| 1000+ | $0.165 |
Price for:Each
Minimum: 10
Multiple: 10
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part No52500005-732Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ1139
Product RangeB
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length8mm
Fastener PlatingChemically Blackened
Fastener MaterialCarbon Steel
Screw Head StylePan Head Phillips
Product RangeB
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Carbon Steel
Product Range
B
Thread Size - Metric
M2.5
Fastener Plating
Chemically Blackened
Screw Head Style
Pan Head Phillips
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 52500005-732
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
