Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK4211003000GCopy
Newark Part No.45AJ0076
Product RangeYK421 Series
Your Part Number
1,345 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.130 |
| 25+ | $1.970 |
| 50+ | $1.830 |
| 100+ | $1.780 |
| 250+ | $1.710 |
| 500+ | $1.640 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK4211003000GCopy
Newark Part No.45AJ0076
Product RangeYK421 Series
Pitch Spacing8.25mm
No. of Rows1 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product RangeYK421 Series
SVHCLead
Technical Specifications
Pitch Spacing
8.25mm
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
Lead
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
YK421 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
