Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoVI0321520000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0070
Product RangeVI 5.08mm Series
Your Part Number
782 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.834 |
| 25+ | $0.744 |
| 50+ | $0.695 |
| 100+ | $0.636 |
| 500+ | $0.535 |
| 1000+ | $0.478 |
| 2500+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoVI0321520000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0070
Product RangeVI 5.08mm Series
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeVI 5.08mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
VI 5.08mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
