Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoV81151500000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK9692
Product RangeV8 5.08mm
Your Part Number
2,098 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.330 |
| 25+ | $3.080 |
| 50+ | $2.920 |
| 100+ | $2.740 |
| 250+ | $2.540 |
| 500+ | $2.440 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoV81151500000GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK9692
Product RangeV8 5.08mm
Pitch Spacing5.08mm
No. of Positions11Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeV8 5.08mm
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
11Positions
Conductor Area CSA
-
Rated Current
20A
Product Range
V8 5.08mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
