Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1031530000GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AK9336
Product RangeTJ 3.81mm Series
Your Part Number
1,869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.430 |
| 25+ | $2.170 |
| 50+ | $1.970 |
| 100+ | $1.890 |
| 250+ | $1.800 |
| 500+ | $1.700 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1031530000GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AK9336
Product RangeTJ 3.81mm Series
Pitch Spacing3.81mm
No. of Positions10Positions
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTJ 3.81mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (14-Jun-2023)
No. of Positions
10Positions
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
TJ 3.81mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
