Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0431030000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0044
Product RangeTJ 3.81mm Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 600+ | $0.638 |
| 1500+ | $0.558 |
| 3000+ | $0.547 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0431030000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0044
Product RangeTJ 3.81mm Series
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTJ 3.81mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
4Positions
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
TJ 3.81mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
