Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | TC0323620000GCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 45AJ0036 |
| Product Range | TC 5.08mm Series |
| Your Part Number |
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.709 |
| 10+ | $0.532 |
| 25+ | $0.462 |
| 50+ | $0.419 |
| 100+ | $0.315 |
| 500+ | $0.274 |
| 1000+ | $0.251 |
| 5000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | TC0323620000GCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 45AJ0036 |
| Product Range | TC 5.08mm Series |
| Pitch Spacing | 5.08mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | TC 5.08mm Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (07-Nov-2024) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | TC 5.08mm Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
