Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0632500000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0020
Product RangeOQ 3.81mm Series
Your Part Number
1,049 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 10+ | $0.540 |
| 25+ | $0.475 |
| 50+ | $0.431 |
| 100+ | $0.393 |
| 250+ | $0.350 |
| 500+ | $0.338 |
| 1000+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0632500000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ0020
Product RangeOQ 3.81mm Series
GenderHeader
Pitch Spacing3.81mm
No. of Positions6Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeOQ 3.81mm Series
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
OQ 3.81mm Series
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
