Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0432500000GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AK9516
Product RangeOQ 3.81mm
Your Part Number
3,480 In Stock
4,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 10+ | $0.376 |
| 25+ | $0.298 |
| 50+ | $0.285 |
| 100+ | $0.277 |
| 500+ | $0.231 |
| 1000+ | $0.199 |
| 5000+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0432500000GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AK9516
Product RangeOQ 3.81mm
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeOQ 3.81mm
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
OQ 3.81mm
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
