Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | NZ03105B0000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AJ9996 |
| Product Range | NZ 15mm Series |
| Your Part Number |
353 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $3.770 |
| 25+ | $3.230 |
| 50+ | $2.680 |
| 100+ | $2.520 |
| 250+ | $2.360 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | NZ03105B0000GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AJ9996 |
| Product Range | NZ 15mm Series |
| Pitch Spacing | 15mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Push In Lock |
| Rated Current | 65A |
| Rated Voltage | 600V |
| Block Orientation | Through Hole Right Angle |
| Product Range | NZ 15mm Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 15mm |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| Rated Current | 65A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (07-Nov-2024) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Max | 6AWG |
| Wire Connection Method | Push In Lock |
| Rated Voltage | 600V |
| Product Range | NZ 15mm Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
