Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNU0400C0001AG
Newark Part No.44AJ9991
Product RangeNU 3.5mm Series
Your Part Number
9,569 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.626 | $0.412 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNU0400C0001AG
Newark Part No.44AJ9991
Product RangeNU 3.5mm Series
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current2A
Rated Voltage300V
Product RangeNU 3.5mm Series
SVHCLead
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Connection Method
Clamp
Rated Voltage
300V
SVHC
Lead
No. of Positions
4Positions
Conductor Area CSA
-
Rated Current
2A
Product Range
NU 3.5mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate