Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNR101A010000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9989
Product RangeNR 3.5mm Series
Your Part Number
4,010 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.899 |
| 25+ | $0.791 |
| 50+ | $0.721 |
| 100+ | $0.661 |
| 500+ | $0.575 |
| 1000+ | $0.541 |
| 2500+ | $0.524 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNR101A010000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9989
Product RangeNR 3.5mm Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions10Positions
Rated Current8A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeNR 3.5mm Series
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
150V
Product Range
NR 3.5mm Series
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
