Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN30200300000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0002
Product RangeN3 5.6 Series
Your Part Number
2,795 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.592 |
| 25+ | $0.520 |
| 50+ | $0.473 |
| 100+ | $0.431 |
| 250+ | $0.379 |
| 500+ | $0.353 |
| 1000+ | $0.332 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN30200300000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ0002
Product RangeN3 5.6 Series
Pitch Spacing5.6mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current35A
Rated Voltage600V
Block OrientationSnap In Right Angle
Product RangeN3 5.6 Series
SVHCLead (07-Nov-2024)
Alternatives for N30200300000G
1 Product Found
Technical Specifications
Pitch Spacing
5.6mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
35A
Block Orientation
Snap In Right Angle
SVHC
Lead (07-Nov-2024)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
N3 5.6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
