Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKK046150000AGCopy
Newark Part No.33AK8781
Product RangeKK 10.16mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.070 |
Price for:Each
Minimum: 1080
Multiple: 1080
$3,315.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKK046150000AGCopy
Newark Part No.33AK8781
Product RangeKK 10.16mm Series
Pitch Spacing10.16mm
No. of Positions4Positions
Wire Size (AWG)20AWG to 6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
Product RangeKK 10.16mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
20AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (14-Jun-2023)
No. of Positions
4Positions
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
KK 10.16mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
