Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEO0201000000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9952
Product RangeEO 5.0mm Series
Your Part Number
1,609 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.856 |
| 25+ | $0.753 |
| 50+ | $0.684 |
| 100+ | $0.625 |
| 250+ | $0.562 |
| 500+ | $0.523 |
| 1000+ | $0.471 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEO0201000000GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AJ9952
Product RangeEO 5.0mm Series
Pitch Spacing5mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeEO 5.0mm Series
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
2Positions
Conductor Area CSA
-
Rated Current
15A
Product Range
EO 5.0mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
