Print Page
ELVH-L20G-HRRJ-I-NAA4
PRESSURE SENSOR, GAUGE, 0-20INCH-H2O ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L20G-HRRJ-I-NAA4Copy
Newark Part No.76AJ4527
Product RangeELVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.700 |
| 5+ | $45.060 |
| 10+ | $44.240 |
| 25+ | $42.330 |
| 50+ | $41.240 |
| 100+ | $38.780 |
| 250+ | $37.410 |
Price for:Each
Minimum: 1
Multiple: 1
$46.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L20G-HRRJ-I-NAA4Copy
Newark Part No.76AJ4527
Product RangeELVH Series
Pressure TypeGauge
Operating Pressure Min0Inch-H2O
Operating Pressure Max20Inch-H2O
Supply Voltage Min-
Supply Voltage Max3.3VDC
Port StyleDual Radial Barbed
Sensor Case / PackageSIP
Supply Current2.1mA
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
20Inch-H2O
Supply Voltage Max
3.3VDC
Sensor Case / Package
SIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0Inch-H2O
Supply Voltage Min
-
Port Style
Dual Radial Barbed
Supply Current
2.1mA
Sensor Output Type
Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate