Print Page
WSP-02-06-07SA
Circular Connector, A Keyway, Standard Circular Connector, WaSP Series, Wall Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoWSP-02-06-07SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN7096
Product RangeWaSP Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $78.600 |
| 5+ | $75.580 |
| 10+ | $72.560 |
| 25+ | $71.110 |
| 50+ | $69.660 |
Price for:Each
Minimum: 1
Multiple: 1
$78.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoWSP-02-06-07SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN7096
Product RangeWaSP Series
Connector TypeStandard Circular Connector
Product RangeWaSP Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Body
Contact Material
-
IP Rating
IP67
Product Range
WaSP Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
