| Quantity | Price |
|---|---|
| 1+ | $55.530 |
| 5+ | $51.370 |
| 10+ | $48.280 |
Product Information
Product Overview
R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10Gbps, meeting and exceeding VITA 46 standards. This connector system gives users modularity and flexibility by utilizing PCB wafer construction with customized wafer-loading patterns. R-VPX ruggedized VITA 46 connectors are designed for embedded computing applications in commercial and military aerospace, electronic systems - C4ISR, missile defence, ground systems, space systems and other ruggedized environments. Supports high speed protocols such as 1000BASE-KX, 10GBASE-KX4, 10GBASE-KR10, 40GBASE-KR4, InfiniBand SDR, DDR, and QDR, PCIe Gen 1, 2, and 3, Serial RapidIO 2.5, 3.125, 5, and 6.25Gbaud.
- Std module, 8 size, P0 V- VITA 46 insert type, 50micro-inches plating, tin lead contact finish
- Qualified to VITA 46 for open VPX applications
- Fully intermountable & intermateable to existing VITA 46 connectors
- Meets and exceeds VITA 47
- Modular COTS lightweight connector system
- Low mating force connector system
- Supports 0.8inch card slot pitches
- Contact current rating of 1.5A
- Can be combined with high power modules, RF modules (VITA 67) and optical modules (VITA 66)
Technical Specifications
RVPX Series
1.8mm
Through Hole
1.8mm
Gold Plated Contacts
56Contacts
Header
8Rows
-
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate