Print Page
MS3474W12-3S
Circular Connector, MIL-DTL-26482 Series II, MS3474 Series, Jam Nut Receptacle, 3 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3474W12-3SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31W5570 |
| Product Range | MS3474 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.170 |
| 5+ | $53.610 |
| 10+ | $49.710 |
| 25+ | $47.960 |
| 50+ | $44.820 |
Price for:Each
Minimum: 1
Multiple: 1
$58.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3474W12-3SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31W5570 |
| Product Range | MS3474 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-26482 Series II |
| Product Range | MS3474 Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Crimp Socket |
| Coupling Style | Bayonet |
| Insert Arrangement | 12-3 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Corrosion & Fluid Resistant |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-26482 Series II |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Circular Contact Type | Crimp Socket |
| Insert Arrangement | 12-3 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Corrosion & Fluid Resistant |
| Product Range | MS3474 Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for MS3474W12-3S
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
