Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/90-529
Newark Part No.26AC2544
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/90-529
Newark Part No.26AC2544
Technical Datasheet
SVHCTo Be Advised
Product Overview
The M39029/90-529 is a 8-size crimp Pin Contact for use with MIL-DTL-38999 (EN3645) I/III series circular connectors. This crimp contact is made of copper alloy with gold-plated finish.
Applications
Defence, Military & Aerospace
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate